Coilcraft 0603CS-56NXGLW

Ind Chip Wirewound 56nH 2% 200MHz 38Q-Factor Ceramic 600mA 0603 Punched Paper T/R
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-56NXGLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-91.12%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.181
$ 0.181
Stock
55,470
107,070
107,070
Authorized Distributors
3
6
6
Inductance
56 nH
56 nH
56 nH
Tolerance
2 %
2 %
2 %
Current Rating
-
600 mA
600 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
310 mΩ
310 mΩ
310 mΩ
Q Factor
38
35
35
Test Frequency
200 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Chip Wirewound 56nH 2% 200MHz 50Q-Factor Ceramic 610mA 0603 Punched Paper T/R
General Purpose Inductor, 0.051uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Wirewound 56nH 2% 100MHz 38Q-Factor 360mA 350mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 56nH 2% 100MHz 25Q-Factor 200mA 1.17Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.056uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Coilcraft 0603CS-56NXGLW provided by its distributors.

Ind Chip Wirewound 56nH 2% 200MHz 38Q-Factor Ceramic 600mA 0603 Punched Paper T/R
General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Fixed Inductors 0603CS AEC-Q200 56 nH 2 % 0.6 A
Inductor RF Chip Unshielded Wirewound 0.056uH 2% 200MHz 38Q-Factor Ceramic 0.6A 0.31Ohm DCR 0603 Automotive T/R / Chip Inductors – 0603CS (1608)
INDUCTOR, 56NH, 2%, 1.9GHZ, RF, SMD; Inductance: 56nH; Product Range: 0603CS Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0603 [1608 Metric]; Ind; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS56NXGLW