
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603HP-56NXGLW | 0 | 1 | Tape & Reel (7 in.) | 16h | |||||||
| Mouser | 994-0603HP-56NXGLW | 103 | 1 | Tape & Reel | ||||||||
| Win Source | WS-0603HP-56NXGLW | 9,621 | 105 | 2h | ||||||||
| NetSource Technology | 0603HP-56NXGLW | 1,900 | 1d | |||||||||
| Anlinkda | 0603HP-56NXGLW | 41,074 | 2d |
Download datasheets and manufacturer documentation for Coilcraft 0603HP-56NXGLW.
Descriptions of Coilcraft 0603HP-56NXGLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HP-56NXGLW.