Coilcraft 0603CS-4N7XGLW

Ind Chip Wirewound 4.7nH 2% 250MHz 20Q-Factor Ceramic 700mA 0603 Punched Paper T/R
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-4N7XGLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+56.68%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
32,377
6,717
Authorized Distributors
3
1
Inductance
4.7 nH
4.7 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
116 mΩ
116 mΩ
Q Factor
20
20
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.0047uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Ind Chip Wirewound 4.7nH 2% 250MHz 48Q-Factor Ceramic 640mA 0402 Punched Paper T/R
General Purpose Inductor, 0.0047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.0047uH 2% 250MHz 20Q-Factor Ceramic 0.8A 0.083Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0051uH 2% 250MHz 23Q-Factor Ceramic 0.8A 0.083Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0043uH 2% 250MHz 20Q-Factor Ceramic 0.7A 0.091Ohm DCR 0402 T/R

Descriptions

Descriptions of Coilcraft 0603CS-4N7XGLW provided by its distributors.

Ind Chip Wirewound 4.7nH 2% 250MHz 20Q-Factor Ceramic 700mA 0603 Punched Paper T/R
General Purpose Inductor, 0.0047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Unshielded Wirewound 0.0047uH 2% 250MHz 20Q-Factor Ceramic 0.7A 0.116Ohm DCR 0603 Automotive T/R / Chip Inductors - 0603CS (1608)
INDUCTOR, 4.7NH, 2%, 5.8GHZ, RF, SMD; Inductance: 4.7nH; Product Range: 0603CS Series; DC Current Rating: 700mA; High Frequency Inductor Case: 0603 [1608 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS4N7XGLW