
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| element14 APAC | 0402CS-4N7XGLU | 0 | 1 | Cut Tape | 17h | |||||||
| Farnell | 0402CS-4N7XGLU | 0 | 5 | Cut Tape | 3h | |||||||
| Classic Components | 0402CS-4N7XGLU | 250 | 18h | |||||||||
| Abacus Technologies | 0402CS-4N7XGLU | 16,579 | >1wk | |||||||||
| Summit Electronics | 0402CS-4N7XGLU | Contact | >1wk |
Download Coilcraft 0402CS-4N7XGLU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
Footprint | 3D | Download |
Descriptions of Coilcraft 0402CS-4N7XGLU provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: