Coilcraft 0603CS-4N3XGLW

General Purpose Inductor, 0.0043uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-4N3XGLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-1.69%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
57,244
579
Authorized Distributors
3
1
Inductance
4.3 nH
4.3 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
63 mΩ
63 mΩ
Q Factor
22
22
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 0.0043uH 2% 250MHz 30Q-Factor Ceramic 1.3A 0.08Ohm DCR 0603 T/R
General Purpose Inductor, 0.0043uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0039uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.0039uH 2% 250MHz 20Q-FactorCeramic 0.84A 0.066Ohm DCR 0402 T/R
Inductor RF Chip Wirewound 4.3nH 0.1nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 4.7nH 0.1nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Coilcraft 0603CS-4N3XGLW provided by its distributors.

General Purpose Inductor, 0.0043uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead Fixed Inductor 125C 5.9GHz 63mOhm 4.3nH
RF inductor, ceramic core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 0603CS Series, 4.3 nH, 2%, 0603 [1608 Metric] RoHS Compliant: Yes
250MHz 5.9GHz 22 4.3nH 63m¦¸ ¡À2% 0603 1.8mm*1.12mm*1.12mm
Inductor RF Chip Unshielded Wirewound 0.0043uH 2% 250MHz 22Q-Factor Ceramic 0.7A 0.063Ohm DCR 0603 Automotive T/R / Chip Inductors – 0603CS (1608)
Compliant 1.12 mm 1.02 mm 1.8 mm 2.012816 mg 70 Contains Lead 2 %
INDUCTOR, 4.3NH, 2%, 5.9GHZ, RF, SMD; Inductance: 4.3nH; Product Range: 0603CS Series; DC Current Rating: 700mA; High Frequency Inductor Case: 0603 [1608 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS4N3XGLW