Coilcraft 0402CS-3N9XGLU

General Purpose Inductor, 0.0039uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402CS-3N9XGLU.

Newark

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
-1.89%

CAD Models

Download Coilcraft 0402CS-3N9XGLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-12-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

Inductor RF Wirewound 0.0039uH 2% 250MHz 20Q-FactorCeramic 0.84A 0.066Ohm DCR 0402 T/R
General Purpose Inductor, 0.0039uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Wirewound 3.9nH 2% 250MHz 22Q-Factor Ceramic 700mA 0603 Punched Paper T/R
General Purpose Inductor, 0.0039uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Ind 3.60 Nh 0.840 A 66.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0402-3N6G-T
Inductor RF Chip Wirewound 3.6nH 0.2nH 100MHz 25Q-Factor 850mA 59mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 0402CS-3N9XGLU provided by its distributors.

General Purpose Inductor, 0.0039uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 0402CS Series, 3.9 nH, 2%, 0402 [1005 Metric] RoHS Compliant: Yes
Inductor RF Chip Unshielded Wirewound 0.0039uH 2% 250MHz 50Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 Automotive T/R / Chip Inductors - 0402CS (1005)
INDUCTOR, 3.9NH, 2%, 6GHZ, RF, SMD; Inductance: 3.9nH; Product Range: 0402CS Series; DC Current Rating: 840mA; High Frequency Inductor Case: 0402 [1005 Metric]; Ind; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402CS3N9XGLU