Coilcraft 0603CS-3N9XGLW

Ind Chip Wirewound 3.9nH 2% 250MHz 22Q-Factor Ceramic 700mA 0603 Punched Paper T/R
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-3N9XGLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-24.49%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
44,435
7,092
Authorized Distributors
3
1
Inductance
3.9 nH
3.9 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
Q Factor
22
22
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.0039uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0039uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.0039uH 2% 250MHz 20Q-FactorCeramic 0.84A 0.066Ohm DCR 0402 T/R
General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Ind 3.60 Nh 0.840 A 66.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0402-3N6G-T
Inductor RF Chip Wirewound 3.6nH 0.2nH 100MHz 25Q-Factor 850mA 59mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 0603CS-3N9XGLW provided by its distributors.

Ind Chip Wirewound 3.9nH 2% 250MHz 22Q-Factor Ceramic 700mA 0603 Punched Paper T/R
General Purpose Inductor, 0.0039uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Unshielded Wirewound 0.0039uH 2% 250MHz 22Q-Factor Ceramic 0.7A 0.08Ohm DCR 0603 Automotive T/R / Chip Inductors - 0603CS (1608)
INDUCTOR, 3.9NH, 2%, 6.9GHZ, RF, SMD; Inductance: 3.9nH; Product Range: 0603CS Series; DC Current Rating: 700mA; High Frequency Inductor Case: 0603 [1608 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS3N9XGLW