Coilcraft 0402CS-3N6XGLU

General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402CS-3N6XGLU.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ind 3.60 Nh 0.840 A 66.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0402-3N6G-T
General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Ind 3.30 Nh 0.840 A 66.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0402-3N3G-T
Inductor RF Wirewound 0.0039uH 2% 250MHz 20Q-FactorCeramic 0.84A 0.066Ohm DCR 0402 T/R
General Purpose Inductor, 0.0039uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Wirewound 3.6nH 0.2nH 100MHz 25Q-Factor 850mA 59mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 0402CS-3N6XGLU provided by its distributors.

General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, RF, 3.6NH, 2%, 6.8GHZ, SMD; Product Range:Coilcraft - 0402CS Series; Inductance:3.6nH; Inductance Tolerance:± 2%; Self Resonant Frequency (Min):6.8GHz; DC Resistance Max:0.066ohm; Current Rating:840mA; Inductor Case Style:SMD; DC Current Rating:840mA; Q Factor:71; Q Test Frequency:1.7MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402CS3N6XGLU