Coilcraft 0603CS-3N6XGLU

General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-3N6XGLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0603CS-3N6XGLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
10,662
33,521
33,521
Authorized Distributors
0
1
1
Inductance
3.6 nH
3.6 nH
3.6 nH
Tolerance
2 %
2 %
2 %
Current Rating
700 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
63 mΩ
63 mΩ
63 mΩ
Q Factor
22
22
22
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Ind 3.60 Nh 0.840 A 66.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0402-3N6G-T
General Purpose Inductor, 0.0039uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Ind 3.30 Nh 0.840 A 66.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0402-3N3G-T
Inductor RF Wirewound 0.0039uH 2% 250MHz 20Q-FactorCeramic 0.84A 0.066Ohm DCR 0402 T/R
General Purpose Inductor, 0.0033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Coilcraft 0603CS-3N6XGLU provided by its distributors.

General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 3.6NH, 2%, 5.9GHZ, RF, SMD
INDUCTOR, RF, 3.6NH, 2%, 5.9GHZ, SMD; Product Range:AEC-Q200 0603CS Series; Inductance:3.6nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:5.9GHz; DC Resistance Max:0.063ohm;;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS3N6XGLU