Coilcraft 0603CS-33NXJLW

Ind Chip Wirewound 33nH 5% 250MHz 40Q-Factor Ceramic 600mA 0603 Punched Paper T/R
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-33NXJLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Inventory History

3 month trend:
-93.06%

CAD Models

Download Coilcraft 0603CS-33NXJLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
$ 0.15
$ 0.15
Stock
78,111
91,179
91,179
Authorized Distributors
1
6
6
Inductance
33 nH
33 nH
33 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
600 mA
600 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
220 mΩ
220 mΩ
220 mΩ
Q Factor
40
35
35
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.033uH 5% 250MHz 43Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
Inductor RF Wirewound 0.033uH 5% 250MHz 35Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
Inductor RF Wirewound 0.033uH 5% 250MHz 40Q-Factor Ceramic 0.47A 0.21Ohm DCR 0603 T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.033uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.27Ohm DCR 0805 T/R
Wurth Elektronik744761136C
Ind RF Chip Wirewound 36nH 5% 250MHz 36Q-Factor Ceramic 600mA 0603

Descriptions

Descriptions of Coilcraft 0603CS-33NXJLW provided by its distributors.

Ind Chip Wirewound 33nH 5% 250MHz 40Q-Factor Ceramic 600mA 0603 Punched Paper T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Unshielded Wirewound 0.033uH 5% 250MHz 40Q-Factor Ceramic 0.6A 0.22Ohm DCR 0603 Automotive T/R
RF inductor, ceramic core, 5% tol, SMT, RoHS
Fixed Inductors 0603CS AEC-Q200 33 nH 5 % 0.6A
250MHz 2.3GHz 700mA 40 33nH 220m¦¸ ¡À5% 0603 1.8mm*1.12mm*1.12mm
RF Inductors - SMD 0603 33nH Unshld 5% 600mA 220mOhms AECQ2
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 2.3GHz 220mOhm 33nH
0603CS-33NXJLW Coilcraft 2kreel

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS33NXJLW