What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0603CS-22NXJLW

Inductor RF Chip Wirewound 22nH 5% 250MHz 38Q-Factor Ceramic 700mA 190mOhm DCR 0603 Punched Paper T/R
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-22NXJLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.45
$ 0.248
$ 0.248
Stock
163,957
51,136
51,136
Authorized Distributors
1
6
6
Inductance
22 nH
22 nH
22 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
700 mA
700 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
190 mΩ
190 mΩ
190 mΩ
Q Factor
38
38
38
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor RF Wirewound 0.022uH 5% 250MHz 38Q-Factor Alumina 0.7A 0.22Ohm DCR 0603 T/R
Inductor RF Wirewound 0.022uH 5% 250MHz 38Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603 T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Coilcraft 0603CS-22NXJLW provided by its distributors.

Inductor RF Chip Wirewound 22nH 5% 250MHz 38Q-Factor Ceramic 700mA 190mOhm DCR 0603 Punched Paper T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF Inductors – SMD; COILCRAFT; 0603CS-22NXJLW; 22 nH; 3 GHz; 250 MHz; Ceramic
INDUCTOR RF FIXED 22NH 5% 0.7A 0603 SMD
RF inductor, ceramic core, 5% tol, SMT, RoHS
250MHz 3GHz 700mA(DC) 38 22nH 190m¦¸ ¡À5% 0603 1.8mm*1.12mm*1.12mm
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead fixed air core inductor 125C 3GHz 190mOhm 22nH
0603(1608metric) Inductors (SMD) ROHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS22NXJLW