Coilcraft 0603HP-22NXJLU

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0603HP-22NXJLU. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-22NXJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.52
Stock
0
51,322
Authorized Distributors
0
1
Inductance
22 nH
22 nH
Tolerance
5 %
5 %
Current Rating
850 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
140 mΩ
140 mΩ
Q Factor
88
88
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.022uH 5% 250MHz 55Q-Factor Ceramic 0.5A 0.22Ohm DCR 0805 T/R
Wurth Elektronik744761124C
250MHz 2.65GHz 700mA 35@250MHz 24nH 140m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of Coilcraft 0603HP-22NXJLU provided by its distributors.

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 22NH, 5%, 3.15GHZ, RF, SMD
INDUCTOR, RF, 22NH, 5%, 3.15GHZ, SMD; Product Range:0603HP Series; Inductance:22nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:3.15GHz; DC Resistance Max:0.14ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HP22NXJLU