Coilcraft 0603CS-22NXGLW

Inductor RF Chip Wirewound 22nH 2% 250MHz 38Q-Factor Ceramic 700mA 190mOhm DCR 0603 Punched Paper T/R
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-22NXGLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Inventory History

3 month trend:
+854%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.181
Stock
56,025
107,369
Authorized Distributors
1
6
Inductance
22 nH
22 nH
Tolerance
2 %
2 %
Current Rating
-
700 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
190 mΩ
190 mΩ
Q Factor
38
35
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.024uH 2% 250MHz 40Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603 T/R
Inductor RF Chip Wirewound 22nH 2% 100MHz 40Q-Factor 500mA 170mOhm DCR 0603 Paper T/R
Wirewound Inductor, 22 nH, 0.202 ohm, 4.5 GHz, 780 mA, 0402 [1005 Metric], LQW15AN_80 Series

Descriptions

Descriptions of Coilcraft 0603CS-22NXGLW provided by its distributors.

Inductor RF Chip Wirewound 22nH 2% 250MHz 38Q-Factor Ceramic 700mA 190mOhm DCR 0603 Punched Paper T/R
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead fixed air core inductor 125C 3GHz 190mOhm 22nH
Inductor RF Chip Unshielded Wirewound 0.022uH 2% 250MHz 38Q-Factor Ceramic 0.7A 0.19Ohm DCR 0603 Automotive T/R / Chip Inductors - 0603CS (1608)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS22NXGLW