Murata LQW15AN22NG80D

Wirewound Inductor, 22 nH, 0.202 ohm, 4.5 GHz, 780 mA, 0402 [1005 Metric], LQW15AN_80 Series
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN22NG80D.

element14 APAC

Datasheet3 pages8 years ago

Ciiva

Geoflip

Arrow.cn

TME

Inventory History

3 month trend:
+68.38%

CAD Models

Download Murata LQW15AN22NG80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.085
Stock
572,124
98,830
Authorized Distributors
6
6
Inductance
22 nH
22 nH
Tolerance
2 %
2 %
Current Rating
780 mA
780 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
202 mΩ
202 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-06-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.02uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Power Chip Unshielded Wirewound 21nH 2% 100MHz 30Q-Factor Ferrite 780mA 0402 Paper T/R
General Purpose Inductor, 0.024uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.022uH 2% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 T/R
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Murata LQW15AN22NG80D provided by its distributors.

Wirewound Inductor, 22 nH, 0.202 ohm, 4.5 GHz, 780 mA, 0402 [1005 Metric], LQW15AN_80 Series
General Purpose Inductor, 0.022uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Unshielded Wirewound 22nH 0.5nH 100MHz 30Q-Factor 780mA 0402 Paper T/R
Avnet Japan
Inductor RF Chip Unshielded Wirewound 0.022uH 2% 100MHz 30Q-Factor Non Magnetic 0.78A 0.202Ohm DCR 0402 T/R
LQW Series 22 nH ±2% 202 mOhm Non Shielded Wirewound Chip Inductor
Inductor, 22Nh, 4.5Ghz, 0.78A, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN22NG80D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN22NG80D.
  • LQW15AN22NG80D..