Coilcraft 0603AF-241XJRU

General Purpose Inductor, 0.24uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)0603AF-241XJRUContact
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603AF-241XJRU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

element14 APAC

Alternate Parts

Price @ 1000
$ 0.893
Stock
0
54,774
Authorized Distributors
0
3
Inductance
240 nH
240 nH
Tolerance
5 %
5 %
Current Rating
850 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
120 mΩ
120 mΩ
Q Factor
15
15
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-05-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

RF inductor, ferrite core, 5% tol, SMT, RoHS
RF inductor, ferrite core, 5% tol, SMT, RoHS
Ind Chip Wirewound 220nH 5% 7.9MHz Ferrite 650mA 0603 T/R
General Purpose Inductor, 0.25uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Ind RF Chip Shielded Multi-Layer 220nH 5% 25MHz 15Q-Factor Ferrite 150mA 0603
General Purpose Inductor, 0.24uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of Coilcraft 0603AF-241XJRU provided by its distributors.

General Purpose Inductor, 0.24uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
RF inductor, ferrite core, 5% tol, SMT, RoHS, halogen-free
INDUCTOR, RF, 240NH, 5%, 900MHZ, SMD; Product Range:Coilcraft - 0603AF Series; Inductance:0.24µH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):900MHz; DC Resistance Max:0.12ohm; Current Rating:850mA; Inductor Case Style:SMD; DC Current Rating:850mA; Q Factor:15; Q Test Frequency:7.9MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603AF241XJRU