Coilcraft 0603AF-241XJRW

General Purpose Inductor, 0.24uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603AF-241XJRW.

Inventory History

3 month trend:
+8.08%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-05-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

RF inductor, ferrite core, 5% tol, SMT, RoHS
RF inductor, ferrite core, 5% tol, SMT, RoHS
Ind Chip Wirewound 220nH 5% 7.9MHz Ferrite 650mA 0603 T/R
General Purpose Inductor, 0.25uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Ind RF Chip Shielded Multi-Layer 220nH 5% 25MHz 15Q-Factor Ferrite 150mA 0603
General Purpose Inductor, 0.24uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of Coilcraft 0603AF-241XJRW provided by its distributors.

General Purpose Inductor, 0.24uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
RF inductor, ferrite core, 5% tol, SMT, RoHS, halogen-free
FIXED IND 240NH 850MA 120MOHM SM / 240 nH Unshielded Inductor 850 mA 120mOhm Max 0603 (1608 Metric)
INDUCTOR, 240NH, 0.85A, 0603, WIREWOUND; Inductance:240nH; Product Range:0603AF Series; DC Current Rating:850mA; High Frequency Inductor Case:0603 [1608 Metric]; Inductor Construction:Wirewound; DC Resistance Max:0.12ohm; Inductance RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603AF241XJRW