Coilcraft 0603LS-241XJLB

RF inductor, ferrite core, 5% tol, SMT, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603LS-241XJLB.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0603LS-241XJLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.61
Stock
11
66,229
Authorized Distributors
0
1
Inductance
240 nH
240 nH
Tolerance
5 %
5 %
Current Rating
950 mA
-
Shielding
-
-
DC Resistance (DCR)
160 mΩ
160 mΩ
Q Factor
15
15
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 0.24uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Ind Chip Wirewound 220nH 5% 7.9MHz Ferrite 650mA 0603 T/R
General Purpose Inductor, 0.25uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Ind RF Chip Shielded Multi-Layer 220nH 5% 25MHz 15Q-Factor Ferrite 150mA 0603
General Purpose Inductor, 0.25uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.24uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of Coilcraft 0603LS-241XJLB provided by its distributors.

RF inductor, ferrite core, 5% tol, SMT, RoHS
INDUCTOR, RF, 240NH, 5%, 800MHZ, SMD
Ferrite Bead, 1 Function(s), 2 Pin(s)
INDUCTOR, 240NH, 5%, 800MHZ, RF, SMD; Inductance: 240nH; Product Range: 0603LS Series; DC Current Rating: 950mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.16ohm; I

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603LS241XJLB