Coilcraft 0402HP-8N2XJLW

General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402HP-8N2XJLW.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.3
Stock
39,095
28,087
28,087
Authorized Distributors
1
6
6
Inductance
8.2 nH
8.2 nH
8.2 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
65 mΩ
65 mΩ
65 mΩ
Q Factor
95
68
68
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Unshielded Wirewound 0.0082uH 5% 250MHz 46Q-Factor Ceramic 1.4A 0.054Ohm DCR 0603 T/R
Inductor RF Wirewound 0.0082uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R
General Purpose Inductor, 0.0087uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.009uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Coilcraft 0402HP-8N2XJLW provided by its distributors.

General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead fixed air core inductor 125C 5.4GHz 54mOhm 8.2nH
Inductor RF Chip Unshielded Wirewound 0.0082uH 5% 250MHz 68Q-Factor Ceramic 1.5A 0.065Ohm DCR 0402 T/R / Chip Inductors - 0402HP Series (1005)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402HP8N2XJLW