Murata LQW15AN8N2J80D

General Purpose Inductor, 0.0082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN8N2J80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Farnell

Future Electronics

Inventory History

3 month trend:
-50.05%

CAD Models

Download Murata LQW15AN8N2J80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.06
Stock
101,473
1,521,232
Authorized Distributors
6
6
Inductance
8.2 nH
8.2 nH
Tolerance
5 %
5 %
Current Rating
1.5 A
1.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
69 mΩ
69 mΩ
Q Factor
32
32
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.0075uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.0076uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.0074uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ind Chip Wirewound 7.8nH 5% 50MHz 75Q-Factor Ceramic 1.6A 1008 T/R
Ind High Current Wirewound 8.7nH 5% 250MHz 25Q-Factor Ceramic 1.3A 0402 T/R

Descriptions

Descriptions of Murata LQW15AN8N2J80D provided by its distributors.

General Purpose Inductor, 0.0082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.0082uH 5% 100MHz 32Q-Factor Non Magnetic 1.5A 0.069Ohm DCR 0402 T/R
LQW15 Series 0402 8.2 nH ±5 % 1.5 mA 69 mOhm SMT Unshielded Wirewound Inductor
100MHz 6.5GHz 1.5A 32@250MHz 8.2nH 69m¦¸ ¡À5% 0402 1mm*600¦Ìm*600¦Ìm
Fixed Inductors 0402 8.2nH 1500mA +/-5%
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 8.2nH
FIXED IND 8.2NH 1.5A 0.069OHM SM
INDUCTOR, 8.2NH, 6.5GHZ, 1.5A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH