Murata LQG18HN47NJ00D

Inductor RF Chip Multi-Layer 47nH 5% 100MHz 12Q-Factor Air 300mA 700mOhm DCR 0603 Paper T/R
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG18HN47NJ00D.

_legacy Avnet

Datasheet2 pages15 years ago

element14 APAC

Future Electronics

Ciiva

Arrow.cn

Inventory History

3 month trend:
-33.04%

CAD Models

Download Murata LQG18HN47NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHK160847NJ-T
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.047uH 5% 100MHz 17Q-Factor Ceramic 0.3A 0.7Ohm DCR 0603 T/R
Inductor RF Multi-Layer 0.047uH 5% 100MHz 15Q-Factor Ceramic 0.3A 0.7Ohm DCR 0805 T/R
Inductor RF Multi-Layer 0.047uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.9Ohm DCR 0603 T/R
Inductor RF Multi-Layer 0.047uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.7Ohm DCR 0805 Automotive T/R
TAIYO YUDENHK212547NJ-T
Ind High Frequency Chip Multi-Layer 47nH 5% 100MHz 18Q-Factor Ceramic 300mA 0805 T/R

Descriptions

Descriptions of Murata LQG18HN47NJ00D provided by its distributors.

Inductor RF Chip Multi-Layer 47nH 5% 100MHz 12Q-Factor Air 300mA 700mOhm DCR 0603 Paper T/R
Multilayer Inductor, 47 nH, 0.7 ohm, 1.2 GHz, 300 mA, 0603 [1608 Metric], LQG18HN_00 Series
General Purpose Inductor, 0.047uH, 5%, 1 Element, Air-Core, Reflow soldering, 1608/0603
INDUCTOR, 47NH, 0603 CASE; Inductance: 47nH; Product Range: LQG18HN Series; DC Current Rating: 300mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.7ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 1.2GHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG18HN47NJ00D.