Coilcraft 0603CT-47NXJLU

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0603CT-47NXJLU01Cut Tape
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CT-47NXJLU.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

element14 APAC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.043uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.051uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor RF Chip Unshielded Wirewound 47nH 5% 100MHz 20Q-Factor Ferrite 360mA 500mOhm DCR 1008 T/R
General Purpose Inductor, 0.047uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Coilcraft 0603CT-47NXJLU provided by its distributors.

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, RF, 47NH, 5%, 1.9GHZ, SMD; Product Range:Coilcraft - 0603CT Series; Inductance:0.047µH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):1.9GHz; DC Resistance Max:0.54ohm; Current Rating:470mA; Inductor Case Style:SMD; DC Current Rating:470mA; Q Factor:57; Q Test Frequency:1.7MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CT47NXJLU