Coilcraft 0402CS-10NXJLU

General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402CS-10NXJLU.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.577
Stock
22,662
169,105
Authorized Distributors
0
5
Inductance
10 nH
10 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
67
-
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

Inductor RF Wirewound 0.01uH 5% 250MHz 21Q-Factor Ceramic 0.48A 0.2Ohm DCR 0402 T/R
General Purpose Inductor, 0.0095uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0095uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Wurth Elektronik744765110A
FIXED IND 10NH 480MA 195MOHM SMD / 10 nH Unshielded Drum Core, Wirewound Inductor 480 mA 195mOhm Max 0402 (1005 Metric)
Inductor Chip Wirewound 10nH 5% 250MHz 23Q-Factor Ceramic 480mA 195mOhm DCR 0402 T/R
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Coilcraft 0402CS-10NXJLU provided by its distributors.

General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 5% tol, SMT, RoHS
Ind 0402 10Nh 5%

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402CS10NXJLU