Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CW100505-10NJ

Inductor Chip Wirewound 10nH 5% 250MHz 23Q-Factor Ceramic 480mA 195mOhm DCR 0402 T/R
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW100505-10NJ.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns CW100505-10NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.054
$ 0.054
Stock
187,163
1,052,666
1,052,666
Authorized Distributors
6
6
6
Inductance
10 nH
10 nH
10 nH
Tolerance
5 %
5 %
5 %
Current Rating
480 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
195 mΩ
170 mΩ
170 mΩ
Q Factor
23
25
25
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

INDUCTOR, 10NH, 0.5A, +/-5%, 3.3GHZ; Product Range:TDK - MHQ-P Series; Inductanc
Inductor RF Wirewound 0.01uH 5% 250MHz 21Q-Factor Ceramic 0.48A 0.2Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0095uH 5% 250MHz 26Q-Factor Ceramic 0.54A 0.16Ohm DCR 0603 T/R
Inductor RF Chip Wirewound 10nH 5% 100MHz 25Q-Factor 500mA 170mOhm DCR 0402 Paper T/R
Inductor RF Wirewound 0.01uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R
General Purpose Inductor, 0.01uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of Bourns CW100505-10NJ provided by its distributors.

Inductor Chip Wirewound 10nH 5% 250MHz 23Q-Factor Ceramic 480mA 195mOhm DCR 0402 T/R
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
INDUCTOR, HIGH Q, IND 10 NH, TOL 5%,CUR-RTG 480 MA, SMT,0402,DCR 0.195 OHMS
250MHz 3.9GHz 480mA 23@250MHz 10nH 195mΩ ±5% 0402 SMD mount 1mm*550μm*600μm
INDUCTOR, 10NH, 480mA, 5%, 3.9GHZ, SMD;; INDUCTOR, 10NH, 480mA, 5%, 3.9GHZ, SMD; Product Range:BOURNS - CW100505 Series; Inductance:10nH; Inductance Tolerance:± 5%; Self Resonant Frequency Min:3.9GHz; DC Resistance Max:0.195ohm; DC Current Rating:480mA; Q Factor:23

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.