Bourns CW100505-10NJ3

General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW100505-10NJ3.

IHS

Datasheet2 pages14 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.14
$ 0.05
$ 0.05
Stock
1
1,999,084
1,999,084
Authorized Distributors
2
6
6
Inductance
10 nH
10 nH
10 nH
Tolerance
5 %
5 %
5 %
Current Rating
480 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
195 mΩ
170 mΩ
170 mΩ
Q Factor
23
25
25
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-05-09

Related Parts

INDUCTOR, 10NH, 0.5A, +/-5%, 3.3GHZ; Product Range:TDK - MHQ-P Series; Inductanc
Inductor RF Wirewound 0.01uH 5% 250MHz 21Q-Factor Ceramic 0.48A 0.2Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0095uH 5% 250MHz 26Q-Factor Ceramic 0.54A 0.16Ohm DCR 0603 T/R
Inductor RF Chip Wirewound 10nH 5% 100MHz 25Q-Factor 500mA 170mOhm DCR 0402 Paper T/R
Inductor RF Wirewound 0.01uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R
General Purpose Inductor, 0.01uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of Bourns CW100505-10NJ3 provided by its distributors.

General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
INDUCTOR, 10NH, 480mA, 5%, 3.9GHZ, SMD
FIXED IND 10NH 480MA 195MOHM SMD
INDUCTORS, FIXED, 10.0 NH 5% 250 MHZ 0.195OHMS
INDUCTOR, 10NH, 480mA, 5%, 3.9GHZ, SMD; Product Range:BOURNS - CW100505 Series; Inductance:10nH; Inductance Tolerance:± 5%; High Frequency Inductor Case:0402 ^1005 Metric]; Self Resonant Frequency Min:3.9GHz; DC Current Rating:480mA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW100505-10NJ3.