Coilcraft 0201DS-9N4XJEW

General Purpose Inductor, 0.0094uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0201DS-9N4XJEW.

Farnell

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-32.87%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.0087uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0087uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0085uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Wurth Elektronik744786110A
10NH CERAMIC MULTILAYER SMD INDUCTOR, 0603A CASE, 3500MHZ Q: 12 500MA 400MO
General Purpose Inductor, 0.0087uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 0603/0201
Inductor RF Chip Multi-Layer 10nH 5% 100MHz 8Q-Factor Air 300mA 350mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Coilcraft 0201DS-9N4XJEW provided by its distributors.

General Purpose Inductor, 0.0094uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
RF inductor, ceramic core, 5/10% tol, SMT, RoHS, halogen-free
Surface Mount High Frequency Inductor, 0201DS Series, 9.4 nH, 5%, 0201 [0603 Metric], 6.4 GHz RoHS Compliant: Yes
FIXED IND 9.4NH 280MA 400 MOHM
INDUCTOR, 9.4NH, 0.28A, 5%, 0201; Inductance: 9.4nH; Product Range: 0201DS Series; DC Current Rating: 280mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.4ohm; Induct

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0201DS9N4XJEW