Coilcraft 0201DS-8N7XJEW

General Purpose Inductor, 0.0087uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0201DS-8N7XJEW.

Farnell

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-2.10%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.009uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0079uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0094uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0087uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 0603/0201
Wurth Elektronik744786082A
100MHz 4.5GHz 500mA 8@100MHz 8.2nH 350m¦¸ ¡À5% 0603 1.6mm*800¦Ìm*950¦Ìm
Inductor RF Chip Multi-Layer 8.2nH 5% 100MHz 8Q-Factor Air 300mA 330mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Coilcraft 0201DS-8N7XJEW provided by its distributors.

General Purpose Inductor, 0.0087uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
RF inductor, ceramic core, 5/10% tol, SMT, RoHS, halogen-free
Surface Mount High Frequency Inductor, 0201DS Series, 8.7 nH, 5%, 0201 [0603 Metric], 6.3 GHz RoHS Compliant: Yes
FIXED IND 8.7NH 300MA 350 MOHM
INDUCTOR, 8.7NH, 0.3A, 5%, 0201; Inductance: 8.7nH; Product Range: 0201DS Series; DC Current Rating: 300mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.35ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 6.3GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0201 [0603 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0201DS8N7XJEW