Coilcraft 0201DS-8N0XJEU

General Purpose Inductor, 0.008uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Obsolete

Price and Stock

DistributorSKUMinPkg
NetSource Technology0201DS-8N0XJEU2,686
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0201DS-8N0XJEU.

IHS

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.739
Stock
2,686
5,869
Authorized Distributors
0
5
Inductance
8 nH
8 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
-
35
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Multilayer Inductor, 8.2 nH, 0.3 ohm, 3 GHz, 500 mA, 0402 [1005 Metric], MLG Series
Ind High Frequency Chip Unshielded Multi-Layer 8.2nH 5% 100MHz 8Q-Factor Ceramic 500mA 0402
Inductor, Aec-Q200, 8.2Nh, 3Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S8N2JTD25
General Purpose Inductor, 0.0076uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0079uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0078uH, 5%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of Coilcraft 0201DS-8N0XJEU provided by its distributors.

General Purpose Inductor, 0.008uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
RF inductor, ceramic core, 5/10% tol, SMT, RoHS, halogen-free
INDUCTOR, 8NH, 0.34A, 5%, 0201

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0201DS8N0XJEU