
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0201DS-2N2XJEW | 96,031 | 1 | Tape & Reel (7 in.) | 8h | |||||||
| DigiKey Marketplace | 2457-0201DS-2N2XJEW-ND | 38,412 | 1 | Strip | ||||||||
| Farnell | 0201DS-2N2XJEW | 0 | 5 | Cut Tape | 18h | |||||||
| element14 APAC | 0201DS-2N2XJEW | 0 | 5 | Cut Tape | 7h | |||||||
| Mouser | 994-0201DS-2N2XJEW | 794 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Coilcraft 0201DS-2N2XJEW.
Download Coilcraft 0201DS-2N2XJEW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 0201DS-2N2XJEW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0201DS-2N2XJEW.