Coilcraft 0402CS-2N0XJLU

General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402CS-2N0XJLU.

Newark

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-12-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

General Purpose Inductor, 0.0018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.002uH 5% 250MHz 16Q-Factor Ceramic 1.04A 0.07Ohm DCR 0402 T/R
General Purpose Inductor, 0.0019uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Fixed Inductor 0402 2.2nH ±5% 960mA 70mΩ 10.8GHz 18@250MHz
Ind Chip Wirewound 1.8nH 5% 250MHz 18Q-Factor Ceramic 1A 0603 T/R

Descriptions

Descriptions of Coilcraft 0402CS-2N0XJLU provided by its distributors.

General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Surface Mount High Frequency Inductor, AEC-Q200 0402CS Series, 2 nH, 5%, 0402 [1005 Metric] RoHS Compliant: Yes
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 2NH, 5%, 11.1GHZ, RF, SMD; Inductance: 2nH; Product Range: 0402CS Series; DC Current Rating: 1.04A; High Frequency Inductor Case: 0402 [1005 Metric]; Indu; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402CS2N0XJLU