Coilcraft 0402CS-2N2XJLW

Inductor RF Chip Wirewound 2.2nH 5% 250MHz 59Q-Factor Ceramic 960mA 70mOhm DCR 0402 Punched Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402CS-2N2XJLW.

Newark

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

CAD Models

Download Coilcraft 0402CS-2N2XJLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Fixed Inductor 0402 2.2nH ±5% 960mA 70mΩ 10.8GHz 18@250MHz
Inductor RF Wirewound 0.002uH 5% 250MHz 16Q-Factor Ceramic 1.04A 0.07Ohm DCR 0402 T/R
General Purpose Inductor, 0.0021uH, 5%, 1 Element, Ceramic-Core, SMD, 0302
Inductor RF Wirewound 0.0022uH 5% 250MHz 50Q-Factor Ceramic 0.8A 0.06Ohm DCR 0805 T/R
Ind High Frequency Chip Unshielded Wirewound 2.2nH 5% 250MHz 20Q-Factor 700mA 0603 T/R
General Purpose Inductor, 0.0022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Coilcraft 0402CS-2N2XJLW provided by its distributors.

Inductor RF Chip Wirewound 2.2nH 5% 250MHz 59Q-Factor Ceramic 960mA 70mOhm DCR 0402 Punched Paper T/R
General Purpose Inductor, 0.0022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Fixed Inductors 0402CS AEC-Q200 2.2 nH 5 % 0.96 A
RF inductor, ceramic core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 0402CS Series, 2.2 nH, 5%, 0402 [1005 Metric] RoHS Compliant: Yes
INDUCTOR, 2.2NH, 5%, 10.8GHZ, RF, SMD; Inductance: 2.2nH; Product Range: 0402CS Series; DC Current Rating: 960mA; High Frequency Inductor Case: 0402 [1005 Metric]; ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402CS2N2XJLW