Bourns CW201212-2N2J

Inductor RF Wirewound 0.0022uH 5% 250MHz 50Q-Factor Ceramic 0.8A 0.06Ohm DCR 0805 T/R
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW201212-2N2J.

IHS

Datasheet3 pages7 years ago

Electro Sonic

DigiKey

Newark

Inventory History

3 month trend:
+85.99%

CAD Models

Download Bourns CW201212-2N2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wirewound Inductor, 2.2 nH, 0.1 ohm, 6 GHz, 600 mA, 0805 [2012 Metric], AISC-0805 Series
Fixed Inductor 0402 2.2nH ±5% 960mA 70mΩ 10.8GHz 18@250MHz
Inductor RF Wirewound 0.002uH 5% 250MHz 16Q-Factor Ceramic 1.04A 0.07Ohm DCR 0402 T/R
General Purpose Inductor, 0.0022uH, 13.6364%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Multi-Layer 2.4nH 0.3nH 100MHz 8Q-Factor Air 300mA 160mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Bourns CW201212-2N2J provided by its distributors.

Inductor RF Wirewound 0.0022uH 5% 250MHz 50Q-Factor Ceramic 0.8A 0.06Ohm DCR 0805 T/R
General Purpose Inductor, 0.0022uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
250MHz 6GHz 600mA 50@1GHz 2.2nH 60m¦¸ ¡À5% 0805 2.1mm*1.5mm*1.5mm
CW201212 0805 (2012Metric) 0.083Lx0.059W 2.10mmx1.50mm 2.2nH
FIXED IND 2.2NH 600MA 60MOHM SMD
MAGNETICS-HIGH Q CHIP INDUCTOR
Inductor, 2.2Nh, 600Ma, 5%, 6Ghz, Full Reel; Inductance:2.2Nh; Dc Resistance Max:60Mohm; Self Resonant Frequency:6Ghz; Dc Current Rating:600Ma; Inductor Case/Package:0805 [2012 Metric]; Product Range:Cw201212 Series Rohs Compliant: Yes |Bourns, Inc. CW201212-2N2J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW201212-2N2J.