CML Innovative Technologies 19510432

CML 19510432 LED Indicator Lamp Yellow 230V AC 8mm
$ 4.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19510432.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago

Newark

TME

element14

Inventory History

3 month trend:
+168%

Related Parts

CCL-LX45YT, QUASARBRITE SERIES YELLOW LED, 575 NM, OVAL LENS SMD PACKAGE
Dialight551-0307F
3 MM CBI, 0.200 LED CENTERLINE ROHS COMPLIANT Single Color LED, Yellow, Diffused, T-1, 3mm
Dialight553-0133F
553 Series Yellow 3 mm 45° 6.3 mcd 10 mA 2.1 V LED Circuit Board Indicator
Dialight553-0132F
LED Bi-Level Bi-Color Green/Yellow 563nm/585nm 4-Pin Bulk
5300 Series Yellow Ø5 mm 50° 6.3 mcd 2.1 V Right Angle LED Assembly - T-1 3/4
Indicator; LED PCB Thru-Hole Bulb T-1 Yellow Yellow Diffused Round Angl 55deg

Descriptions

Descriptions of CML Innovative Technologies 19510432 provided by its distributors.

CML 19510432 LED Indicator Lamp Yellow 230V AC 8mm
PANEL MOUNT INDICATOR, LED, 8MM, YELLOW, 230V; LED Color:Yellow; Operating Voltage:230VAC; Mounting Hole Dia:8mm; Forward Current If:3mA; Luminous Intensity:7mcd; IP / NEMA Rating:IP67; Packaging:Each; Product Range:-; Bulb Size:5mm
Panel Mount Indicator, Led, 8Mm, Yellow, 230V; Led Color:Amarillo; Diámetro Del Agujero De Montaje.:8Mm; Tensión De Operación:230Vac; Corriente Directa If:3Ma; Intensidad Luminosa:7Mcd; Ip/Nema:Ip67; Tipo De Empaquetado:Individual |Cml Innovative Technologies 19510432
Forward Current (If) mA = 3 / Luminous Intensity mcd = 7 / Operating Voltage Max. V = 230 / Operating Voltage Min. V = 230 / Termination Type = Faston Terminal, 2.8 x 0.8 mm / AC or DC Operation = AC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 8 / Illumination Type = LED / LED Colour = Yellow

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19510432.