Dialight 553-0132F

LED, TH, Round Dome Diffused Colorless/Green/Yellow 563nm 585nm 45° 3V 3.1mm × 3.1mm × 3mm
$ 1.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0132F.

IHS

Datasheet1 page7 years ago

element14 APAC

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.076
$ 0.89
$ 0.89
Stock
36,289
87,279
87,279
Authorized Distributors
6
6
6
Illumination Color
Green, Yellow
Green, Yellow
Green, Yellow
Lens Color
Green, White, Yellow
-
-
Case/Package
-
-
-
Number of Pins
4
4
4
Luminous Intensity
2.2 mcd
6.3 mcd
6.3 mcd
Lens Style
Colored, Diffused, Round, Tinted
Diffused
Diffused
Forward Voltage
3 V
3 V
3 V
Forward Current
20 mA
10 mA
10 mA
Test Current
10 mA
10 mA
10 mA
Viewing Angle
45 °
45 °
45 °
Dominant Wavelength
585 nm
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight553-0123F
553 Series Green Yellow 3 mm 45° 6.3/16 mcd 10 mA LED Circuit Board Indicator
Dialight553-0133F
553 Series Yellow 3 mm 45° 6.3 mcd 10 mA 2.1 V LED Circuit Board Indicator
553 Series Yellow 3 mm 45º 6.3 mcd 10 mA 2.1 V LED Circuit Board Indicator
Pc-Type/Stackable Led Lamp, yellow, diffus; |Vcc/visual Communications Company 5680F7_7
KingbrightWP4060VH/2YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
KingbrightWP710A10PGD
LED, 557nm, 40°, 2.25V, 20mA, Round w/Dome, Diffused, Green, TH, 3mm × 3mm × 5.9mm

Descriptions

Descriptions of Dialight 553-0132F provided by its distributors.

LED, TH, Round Dome Diffused Colorless/Green/Yellow 563nm 585nm 45° 3V 3.1mm × 3.1mm × 3mm
LED Bi-Level Bi-Color Green/Yellow 563nm/585nm 4-Pin Bulk
LED CIRCUIT BOARD INDICATOR 3MM BULB YEL/GRN DIFFUSED, TINTED ANGL 45DEG 16MCD
553 Series Yellow Green 3 mm 45° 6.3/16 mcd LED Circuit Board Indicator
LED, PCB, 3MM, BI, GRN-YEL; LED Colour: Green, Yellow; No. of LEDs: 2LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current / Colour: Y 10mA, G 10mA; Luminous Intensity / Colour: Y 6.3mcd, G 16mcd; Forward Vol

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 553-0132F.
  • 5530132F