Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex CCL-LX45YT

CCL-LX45YT, Quasarbrite Series Yellow Led, 575 Nm, Oval Lens SMD Package

$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex CCL-LX45YT.

IHS

Datasheet2 pages14 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
-28.95%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Uni-Color Yellow 585nm 4-Pin CSMD T/R
LED; 2.0 X 3MM SMD LED W/REFLECTOR SUPER YELLOW ALLNGAP | Lumex SML-LX23SYC-TR
Surface-Mount/Axial Led Lamp,yellow,clear,led-8D Rohs Compliant: Yes |Lumex SSL-LXA228YC-TR11
KingbrightAPA1606SYCK
LED YELLOW CLEAR CHIP SMD R/A / Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
LED SMD PLCC2 YELLOW 587NM 250MCD WATER CLEAR LENS 120 DEG VIEWING ANGLE
KingbrightAPA2106SYCK
Single Color LED, Super Bright Yellow, Water Clear, 1.7mm

Descriptions

Descriptions of Lumex CCL-LX45YT provided by its distributors.

CCL-LX45YT, QUASARBRITE SERIES YELLOW LED, 575 NM, OVAL LENS SMD PACKAGE
Single Color LED, Yellow, Transparent, 2mm
LED Uni-Color Yellow 585nm 2-Pin CSMD T/R
Surface Mount LED Lamps Yellow, Transparent 585nm, 7mcd
LUMEX CCL-LX45YTLED, QuasarBrite, Yellow, 2mm, 585 nm, 2.3 V, 20 mA, 7 mcd
Yellow Clear 7mcd Domed Top 20mA 180° LED SMD
CERAMIC CHIP LED, 1.27x3.2mm, 585nm YEL
LED, YELLOW, 2MM, 7MCD, 585NM; LED Colour: Yellow; LED Mounting: SMD; LED Case Size: 2mm x 5mm; Forward Current If: 20mA; Forward Voltage: 2.3V; Wavelength Typ: 585nm; Luminous Intensity: 7mcd; Viewing Angle: 180°; Lens Shape: Ov
585nm 180° 2.3V 20mA with dome,ellipse transparent yellow SMD standard mounting,SMD mount 3.2mm*1.27mm*1.2mm
LED, YELLOW, 2MM, 7MCD, 585NM;

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCL-LX45YT.
  • CCL-LX45YT..