CML Innovative Technologies 19501432

Indicator Panel Mount Led Mnt-sz 0.315" Bezel Yellow 230VAC Tabs
$ 4.275
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19501432.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Related Parts

CCL-LX45YT, QUASARBRITE SERIES YELLOW LED, 575 NM, OVAL LENS SMD PACKAGE
Dialight551-0307F
3 MM CBI, 0.200 LED CENTERLINE ROHS COMPLIANT Single Color LED, Yellow, Diffused, T-1, 3mm
Dialight553-0133F
553 Series Yellow 3 mm 45° 6.3 mcd 10 mA 2.1 V LED Circuit Board Indicator
Dialight553-0132F
LED Bi-Level Bi-Color Green/Yellow 563nm/585nm 4-Pin Bulk
5300 Series Yellow Ø5 mm 50° 6.3 mcd 2.1 V Right Angle LED Assembly - T-1 3/4
Indicator; LED PCB Thru-Hole Bulb T-1 Yellow Yellow Diffused Round Angl 55deg

Descriptions

Descriptions of CML Innovative Technologies 19501432 provided by its distributors.

INDICATOR PANEL MOUNT LED MNT-SZ 0.315" BEZEL YELLOW 230VAC TABS
PMI 8MM REC 230VAC YELLOW
PANEL INDICATOR, YELLOW, 230VAC, 3mA; Mounting Hole Dia:8mm; LED Color:Yellow; Forward Current If:3mA; Forward Voltage:230VAC; Luminous Intensity:7mcd; Lens Shape:Round ;RoHS Compliant: Yes

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies