CML Innovative Technologies 192A0350

LED Panel Mount Indicator Uni-Color Red 700mcd 2-Pin
$ 4.535
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 192A0350.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+113%

Related Parts

Single Color LED, Super High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, Super High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused, T-1, 3mm
Led Lamp Replacement Red Miniature Bayonet (Ba9S) Rohs Compliant: Yes |Dialight 586-2401-205F
KingbrightWP710A10SRD/J4
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
KingbrightWP793SRD/J4
LED Uni-Color SB. Red 660nm 2-Pin Bulk

Descriptions

Descriptions of CML Innovative Technologies 192A0350 provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 700mcd 2-Pin
Panel Mount Indicator, Led, 14Mm, Red, 24V; Led Color:Red; Operating Voltage:24V; Mounting Hole Dia:14Mm; Forward Current If:17Ma; Luminous Intensity:700Mcd; Ip/Nema Rating:Ip67; Product Range:-; Bulb Size:10Mm; Colour:Red Rohs Compliant: Yes |Cml Innovative Technologies 192A0350
CML INNOVATIVE TECHNOLOGIES 192A0350LED Panel Mount Indicator, Satin Chrome Bezel, Red, 14 mm, 24 V, 17 mA, 700 mcd, IP67
Forward Current (If) mA = 17 / Luminous Intensity mcd = 700 / Operating Voltage Max. V = 24 / Operating Voltage Min. V = 24 / Termination Type = Faston Terminal, 2.8 x 0.8 mm / AC or DC Operation = AC / DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 14 / Illumination Type = LED / LED Colour = Red

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192A0350.