CML Innovative Technologies 19210350

LED Panel Mount Indicator Uni-Color Red 150mcd 3-Pin
$ 4.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19210350.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago
Datasheet2 pages17 years ago
Datasheet6 pages20 years ago

element14

Inventory History

3 month trend:
-3.96%

Related Parts

T1.9Mm Axial Led,660 S-Red,diff,str Lead Rohs Compliant: Yes |Lumex SSL-LXA228SRD
5400A Series Red Ø7.9 mm 120 mcd 2 V Snap In Panel Mount LED Indicator
Single Color LED Array, Super High Intensity Red, Diffused Red, 3mm
Dialight550-5507F
550 Series Single Red Ø 5 mm 24° 125 mcd 2.2 V LED Circuit Board Indicator
Pc-Type/Stackable Led Lamp, red, transparent, lmp-4 |Vcc (Visual Communications Company) 5341H1
Single Color LED Array, Red, Tinted Nondiffused, T-1 3/4, 5mm

Descriptions

Descriptions of CML Innovative Technologies 19210350 provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 150mcd 3-Pin
PANEL MOUNT INDICATOR, LED, 14MM, RED, 24V; LED Color:Red; Operating Voltage:24VDC; Mounting Hole Dia:14mm; Forward Current If:20mA; Luminous Intensity:150mcd; IP / NEMA Rating:IP67; Product Range:-; Bulb Size:10mm; Colo
Panel Mount Indicator, Led, 14Mm, Red, 24V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:14Mm; Tensión De Operación:24Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:150Mcd; Ip/Nema:Ip67; Tipo De Empaquetado:Individual |Cml Innovative Technologies 19210350
Forward Current (If) mA = 20 / Luminous Intensity mcd = 120 / Operating Voltage Max. V = 24 / Operating Voltage Min. V = 24 / Termination Type = Faston Terminal, 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 14 / Illumination Type = LED / LED Colour = Red

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19210350.