CML Innovative Technologies 19210250

CML 19210250 LED Indicator Lamp Red 12V DC 14mm
$ 5.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19210250.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago
Datasheet2 pages17 years ago
Datasheet6 pages20 years ago

element14

Inventory History

3 month trend:
-34.26%

Related Parts

KingbrightWP710A10SRD/D
LED Thru-Hole PCB Red T-1 3mm Red Lens 20mA 640nm 140mcd Round | Kingbright WP710A10SRD/D
KingbrightWP710A10SRD/E
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
KingbrightWP710A10LSRD
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm

Descriptions

Descriptions of CML Innovative Technologies 19210250 provided by its distributors.

CML 19210250 LED Indicator Lamp Red 12V DC 14mm
PANEL MOUNT INDICATOR, LED, 14MM, RED, 1; PANEL MOUNT INDICATOR, LED, 14MM, RED, 12V; LED Color: Red; Operating Voltage: 12VDC; Mounting Hole Dia: 14mm; Forward Current If: 20mA; Luminous Intensity: 150mcd; IP / NEMA Rating: I
Panel Mount Indicator, Led, 14Mm, Red, 12V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:14Mm; Tensión De Operación:12Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:150Mcd; Ip/Nema:Ip67; Tipo De Empaquetado:Individual |Cml Innovative Technologies 19210250

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19210250.