Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP710A10SRD/D

LED Thru-Hole PCB Red T-1 3mm Red Lens 20mA 640nm 140mcd Round | Kingbright WP710A10SRD/D
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP710A10SRD/D.

IHS

Datasheet6 pages11 years ago
Datasheet6 pages12 years ago

Sager Electronics

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-03-11
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Single Color LED, Red, Red Transparent, T-1, 3mm
KingbrightWP7113SRD/E
5 mm 30 mA 30° Red Color Solid State LED Lamp With Red Diffused Lens
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
KingbrightWP113SRDT
LED Rectangle 2x5mm Wire Leads 2.5 Forward Voltage 60Mcd Diffused Red | Kingbright WP113SRDT
KingbrightWP2060SRD
Single Color LED, Super Bright Red, Diffused Red, T-3/4, 1.8mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Kingbright WP710A10SRD/D provided by its distributors.

LED Thru-Hole PCB Red T-1 3mm Red Lens 20mA 640nm 140mcd Round | Kingbright WP710A10SRD/D
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
Red Ø 3 mm 40º 400 mcd Tinted Diffused Solid State LED Lamp - T-1
LED Uni-Color SB. Red 655nm 2-Pin T-1 Bulk
Standard LEDs - Through Hole Red 420mcd 640nm 40 deg Diffused

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP710A10SRDD