CML Innovative Technologies 19040353

LED Panel Mount Indicator Uni-Color Red 80mcd 2-Pin
$ 2.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19040353.

element14 APAC

Datasheet1 page16 years ago

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+73.96%

Related Parts

Single Color LED, Red, Transparent, T-1 3/4, 5mm
Pc-Type/Stackable Led Lamp,red Rohs Compliant: Yes |Lumex SSF-LXH4RA5SRD
Single Color LED, Super Red, Diffused, 5mm
598 Series Red 3.2 x 1.6 x 0.7 mm 140° Water Clear 80 mcd 2 V Case 1206 LED SMT
KingbrightWP113SRDT
LED Rectangle 2x5mm Wire Leads 2.5 Forward Voltage 60Mcd Diffused Red | Kingbright WP113SRDT
KingbrightWP144SRDT
Single Color LED, Super Bright Red, Diffused, 3.9mm

Descriptions

Descriptions of CML Innovative Technologies 19040353 provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 80mcd 2-Pin
CML INNOVATIVE TECHNOLOGIES 19040353 LED Panel Mount Indicator, Satin Chrome Bezel, Red, 8 mm, 24 VDC, 20 mA, 80 mcd, IP67
LED INDICATOR, 24V, HE-RED; LED Colour: Red; Operating Voltage: 24VDC; Mounting Hole Dia: 8mm; Forward Current If: 20mA; Luminous Intensity: 80mcd; IP / NEMA Rating: ; Available until stocks are exhausted Alternative available
Panel Mount Indicator, Led, 8Mm, Red, 24V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:8Mm; Tensión De Operación:24Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:80Mcd; Ip/Nema:Ip40; Tipo De Empaquetado:Individual |Cml Innovative Technologies 19040353
Forward Current (If) mA = 20 / Luminous Intensity mcd = 80 / Operating Voltage Max. V = 24 / Operating Voltage Min. V = 24 / Termination Type = Faston Terminal, 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 8 / Illumination Type = LED / LED Colour = Red

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies