Dialight 598-8210-102F

598 Series Red 3.2 x 1.6 x 0.7 mm 140° Water Clear 80 mcd 2 V Case 1206 LED SMT
$ 0.271
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8210-102F.

IHS

Datasheet2 pages8 years ago

Master Electronics

X-ON

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.40%

CAD Models

Download Dialight 598-8210-102F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.271
$ 0.075
Stock
44,848
742,209
Authorized Distributors
2
6
Illumination Color
Red
Red
Lens Color
Red
-
Case/Package
1206
1206
Number of Pins
2
2
Luminous Intensity
55 mcd
55 mcd
Lens Style
Clear, Colorless, Diffused, Rectangular
Clear
Forward Voltage
2.4 V
2.1 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
635 nm
635 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, 5mm
Single Color LED, Super Red, Diffused, 5mm
CML CMD17-21VRD/TR8 LED SMT 0805 2.0V 6mcd 140deg Red 3K Part of the VCC Family of Products
KingbrightWP113SRDT
LED Rectangle 2x5mm Wire Leads 2.5 Forward Voltage 60Mcd Diffused Red | Kingbright WP113SRDT
KingbrightWP144SRDT
Single Color LED, Super Bright Red, Diffused, 3.9mm

Descriptions

Descriptions of Dialight 598-8210-102F provided by its distributors.

598 Series Red 3.2 x 1.6 x 0.7 mm 140° Water Clear 80 mcd 2 V Case 1206 LED SMT
1206 SMT LED, RED, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
Led, Red, 2Mm X 1.6Mm, 80Mcd, 640Nm; Led Color:Rojo; Tamaño De Bulbo:2Mm X 1.6Mm; Longitud De Onda Típ.:640Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:80Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Dialight 5988210102F
LED, RED, 2MM X 1.6MM, 80MCD, 640NM; Bul; LED, RED, 2MM X 1.6MM, 80MCD, 640NM; Bulb Size:2mm x 1.6mm; LED Color:Red; Luminous Intensity:80mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:640nm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988210102F