CML Innovative Technologies 19040257

CML 19040257 LED Indicator Lamp Blue 12V DC 8mm
$ 6.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19040257.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago
Datasheet2 pages17 years ago
Datasheet6 pages20 years ago

Newark

TME

Inventory History

3 month trend:
+20.00%

Related Parts

Single Color LED, Ultra Super Blue, Diffused Blue, T-1 3/4, 5mm
LED BLUE DIFF RECT 2MMX5MM T/H / Blue LED Indication - Discrete 3.5V Radial
Single Color LED, Ultra Super Blue, Diffused, 5mm
Single Color LED, Ultra Super Blue, Diffused Blue, T-1 3/4, 5mm
Single Color LED, Ultra Super Blue, Diffused Blue, T-1 3/4, 5mm
Single Color LED, Ultra Super Blue, Diffused Blue, T-1, 3mm

Descriptions

Descriptions of CML Innovative Technologies 19040257 provided by its distributors.

CML 19040257 LED Indicator Lamp Blue 12V DC 8mm
Panel Mount Indicator, Led, 8Mm, Blue, 12V; Led Color:Azul; Diámetro Del Agujero De Montaje.:8Mm; Tensión De Operación:12Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:60Mcd; Ip/Nema:Ip40; Tipo De Empaquetado:Individual |Cml Innovative Technologies 19040257
LED INDICATOR, 12V, BLUE; Mounting Hole Dia:8mm; LED Colour:Blue; Forward Current If:20mA; Forward Voltage:12V; Luminous Intensity:60mcd; Approval Bodies:CE; Bezel Diameter:7mm; Body Plating:Bright Chrome; Bulb Size:5mm; External Diameter:9.5mm; Fixing Hole Diameter:8mm; Forward Current If Max:20mA; Forward Voltage VF Max:12V; LED / Lamp Size:5mm; Length Behind Bezel:35mm; Luminous Intensity Typ:12mcd; Mounting Type:Panel; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +70°C; Operating Voltage Tolerance +:10%; Operating Voltage Tolerance -:10%; Package / Case:Dome-top; Peak Forward Current:30mA; Peak Wavelength:475nm; Reverse Protection Voltage:5V; Supply Voltage V DC:12V; Terminal Type:2.8mm x 0.8mm; Thread Pitch:0.75mm; Thread Size:M8; Voltage Rating V DC:12V; Voltage Vf Typ:12V; Wavelength Typ:475nm

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19040257.