Lumex SSI-LXR4815USBD150

Single Color LED, Ultra Super Blue, Diffused Blue, T-1 3/4, 5mm
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXR4815USBD150.

IHS

Datasheet1 page18 years ago

Future Electronics

Mouser

Inventory History

3 month trend:
-0.05%

Alternate Parts

Price @ 1000
$ 1.94
$ 1.03
Stock
15,403
25,724
Authorized Distributors
6
4
Illumination Color
Blue
Blue
Lens Color
Blue
-
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
300 mcd
300 mcd
Lens Style
Diffused, Dome
Dome
Forward Voltage
3.5 V
3.5 V
Forward Current
25 mA
25 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single Color LED, Ultra Super Blue, Diffused Blue, T-1 3/4, 5mm
Single Color LED, Ultra Super Blue, Diffused Blue, T-1 3/4, 5mm
Single Color LED, Ultra Super Blue, Diffused, T-1 3/4, 5mm
Dialight521-9918F
Single Color LED, Blue, Water Clear, T-1, 3mm
Blue Ø5 mm 60° 1500 mcd Water Clear 3.5 V Superbright LED Lamp -T-1 3/4
Led 3Mm Blue Flangeless Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-3MSBY2

Descriptions

Descriptions of Lumex SSI-LXR4815USBD150 provided by its distributors.

Single Color LED, Ultra Super Blue, Diffused Blue, T-1 3/4, 5mm
Blue 5 mm 60° Diffused 250 mcd 3.5 V LED Panel Indicator
LED Panel Mount Indicators 5mm Chrome 6 Blue
LED PNL IND BLUE DIFF 5MM LEADS
T5mm Chrm Pnl Ind, 470Nm Blue Diff, 6" Lds

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION