Lumex SSI-RM3091USBD-150

Single Color LED, Ultra Super Blue, Diffused Blue, T-1, 3mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSI-RM3091USBD-150.

IHS

Datasheet1 page18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Ultra Super Blue, Diffused Blue, T-1 3/4, 5mm
Single Color LED, Ultra Super Blue, Diffused Blue, T-1 3/4, 5mm
Single Color LED, Ultra Super Blue, Diffused Blue, T-1 3/4, 5mm
Dialight521-9918F
Single Color LED, Blue, Water Clear, T-1, 3mm
Blue Ø5 mm 60° 1500 mcd Water Clear 3.5 V Superbright LED Lamp -T-1 3/4
Led 3Mm Blue Flangeless Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-3MSBY2

Descriptions

Descriptions of Lumex SSI-RM3091USBD-150 provided by its distributors.

Single Color LED, Ultra Super Blue, Diffused Blue, T-1, 3mm
LED Uni-Color Blue 470nm 2-Pin
LED Panel Mount Indicators 3mm Blue, 6 Leads
LED 3MM SUPBLUE 6"LDS REAR PNLMT
T3mm REAR PNL IND, 470nmBLUE DIFF, 6" LDS

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSI-RM3091-USBD-150