CML Innovative Technologies 19030257

Panel Mount Indicator, Led, 6Mm, Blue, 12V
$ 3.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19030257.

element14 APAC

Datasheet5 pages25 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

KingbrightKB2450YW
Single Color LED, Yellow, Diffused White, 19.05mm
KingbrightKB2400YW
Single Color LED, Yellow, Diffused White, 8.89mm
KingbrightDE4GD
Single Color LED, Green, Diffused, 13.4mm
LED SMD 1206 SUPER RED 660NM 36MCD WATER CLEAR LENS 30 DEG VIEWING ANGLE
LED SMD PLCC4 BI-COLOR RED/BLUE (640NM/466NM) CLR LENS 120DEG VIEW ANGLE
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾

Descriptions

Descriptions of CML Innovative Technologies 19030257 provided by its distributors.

Panel Mount Indicator, Led, 6Mm, Blue, 12V
CML 19030257 LED Indicator Lamp Blue 12V DC 6mm
LED INDICATOR, 12V, BLUE; LED Colour: Blue; Operating Voltage: 12VDC; Mounting Hole Dia: 6mm; Forward Current If: 18mA; Luminous Intensity: 36mcd; IP / NEMA Rating: IP40; Product Range: -; SVHC: No SVHC (15-Jan-2018); Approval B

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies