What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright DE4GD

Single Color LED, Green, Diffused, 13.4mm
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright DE4GD.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

Farnell

Kingbright SCT

Inventory History

3 month trend:
-9.07%

CAD Models

Download Kingbright DE4GD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.235
$ 1.235
Stock
7,804
3,700
3,700
Authorized Distributors
2
0
0
Illumination Color
Green
Red
Red
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
-
-
-
Luminous Intensity
52 mcd
9 mcd
9 mcd
Lens Style
Diffused
Diffused, Tinted
Diffused, Tinted
Forward Voltage
-
2.5 V
2.5 V
Forward Current
25 mA
30 mA
30 mA
Test Current
-
-
-
Viewing Angle
120 °
120 °
120 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Dual Color LED, Super Red/super Green, Water Clear, T-1 3/4, 5mm
Super Ultra Green 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 2.2 V PCB Chip SMT LED
Dialight550-5207F
550 Series Green Ø5 mm 50° 34 mcd 25 mA 2.2 V LED Circuit Board Indicator
5300 Series Green 5 mm 30 mcd 2.2 V Diffused Press In Mount LED Assembly-T-1 3/4
Dialight550-5205F
550 Series Green 5 mm 50° 34 mcd Diffused 25 mA 2.2 V LED Indicator

Descriptions

Descriptions of Kingbright DE4GD provided by its distributors.

Single Color LED, Green, Diffused, 13.4mm
LED Bars & Arrays Green 568nm 52mcd Diffused Light Bar
565nm 2.2V With flat top,square scattering,Colored green Through hole mounting 15mm(Length)*15mm(width)
Light Bar, Green, 15Mm X 15Mm; Led Color:green; Forward Current If:20Ma; Forward Voltage:2.5V; Luminous Intensity:36Mcd; No. Of Leds:4Leds; Display Size:15Mm X 15Mm; Product Range:-; Led Configuration:bar Array Rohs Compliant: Yes

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE/4GD