What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright KB2400YW

Single Color LED, Yellow, Diffused White, 8.89mm
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KB2400YW.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

Kingbright SCT

TME

Mouser

Inventory History

3 month trend:
+10.41%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightWP59BL/EYW
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm
KingbrightWP59BL/GYW
Green/Yellow T-1 3/4 60º Diffused 50/40 mcd 2.2/2.1 V LED Indicator Through Hole
LED; Yellow; 10mcd; SMD; 100mA; 2.1V; 140deg; 585nm; Diffused; 5V; 50mW; -25degC
LED Uni-Color Yellow 585nm 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
Single Color LED, Super Yellow, Diffused Milky White, 1.4mm

Descriptions

Descriptions of Kingbright KB2400YW provided by its distributors.

Single Color LED, Yellow, Diffused White, 8.89mm
LED Light Bar Uni-Color Yellow 590nm 4-Pin Tube
LED Bars & Arrays YELLOW DIFFUSED LIGHT BAR
LED LIGHT BAR 8.89X3.81MM YELLOW
8.89X3.81MM YEL.LEDLIGHTBAR; DP; TUBE

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KB-2400YW