CML Innovative Technologies 19020253

CML 19020253 LED Indicator Lamp Red 12V DC 6mm
$ 2.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19020253.

TME

Datasheet1 page2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.86%

Related Parts

Green 3 mm 60° Diffused 15 mcd 2.1 V Single Level LED Fault Indicator - T-1
Single Color LED Array, High Intensity Red, Diffused Red, T-1, 3mm
Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm
CML CMD17-21VRC/TR8 LED SMT 0805 2.0V 13mcd 140deg Red 3K Part of the VCC Family of Products
LED RED CLEAR 0805 SMD / Red 643nm LED Indication - Discrete 1.85V 0805 (2012 Metric)
Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole

Descriptions

Descriptions of CML Innovative Technologies 19020253 provided by its distributors.

CML 19020253 LED Indicator Lamp Red 12V DC 6mm
Led Panel Mount Indicator, Satin Chrome Bezel, Red, 6 Mm, 12 Vdc, 20 Ma, 13 Mcd, Ip40 Rohs Compliant: Yes |Cml Innovative Technologies 19020253
LED INDICATOR, 12V, HE-RED; LED Colour: Red; Operating Voltage: 12VDC; Mounting Hole Dia: 6mm; Forward Current If: 20mA; Luminous Intensity: 13mcd; IP / NEMA Rating: IP40; Product Range: -; Available until stocks are exhausted

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies