VCC CMD17-21VRC/TR8

CML CMD17-21VRC/TR8 LED SMT 0805 2.0V 13mcd 140deg Red 3K Part of the VCC Family of Products
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMD17-21VRC/TR8.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

IHS

Newark

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+49.29%

CAD Models

Download VCC CMD17-21VRC/TR8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED;RED;11MCD;0.061IN.DIA.;SMD;100MA;2V VF;635NM;140DEG;SMD;WHITE DIFFUSED;5V VR
Red 2 x 1.25 mm 0805 140° Water Clear 9 mcd 2 V PCB Surface Mount LED
LED Uni-Color Red 632nm 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT2012EC
LED Uni-Color Red 627nm 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, Super High Intensity Red, Clear, 1.4mm
598-8110-107F, Dialight, SMD LED 0805 Package, Red Single color SOLD IN INCREMENTS OF 4000. (REEL)

Descriptions

Descriptions of VCC CMD17-21VRC/TR8 provided by its distributors.

CML CMD17-21VRC/TR8 LED SMT 0805 2.0V 13mcd 140deg Red 3K Part of the VCC Family of Products
LED Uni-Color Hi-Eff. Red 640nm 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, High Efficiency Red, Clear, 1.4mm
LED, RED, 1.25MM X 1.4MM, 13MCD, 640NM;; LED, RED, 1.25MM X 1.4MM, 13MCD, 640NM; Bulb Size:1.25mm x 1.4mm; LED Color:Red; Luminous Intensity:13mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; MSL:MSL 2 - 1 year

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMD17-21VRC-TR8
  • CMD17-21VRCTR8
  • CMD1721VRC/TR8