Cirrus Logic EP9307-IRZ

RISC Microprocessor, 32-Bit, 184MHz, CMOS, PBGA272
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic EP9307-IRZ.

IHS

Datasheet48 pages22 years ago

Augswan

Factory Futures

DigiKey

CAD Models

Download Cirrus Logic EP9307-IRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2004-08-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MCU 32-bit SAM9X ARM926EJ-S RISC 128KB ROM 1.8V/2.5V/3.3V 324-Pin TFBGA
NXP SemiconductorsLPC3152FET208,551
MCU 16-bit/32-bit LPC3100 ARM926EJ-S RISC ROMLess 1.2V 208-Pin TFBGA Tray
MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1.65/3V 324-Pin TF-BGA Tray - Trays
MPU SAM9M10 RISC 32-Bit 400MHz 1.8V/3.3V 324-Pin TF-BGA Tray - Trays
NXP SemiconductorsLPC1788FET208,551
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive AEC-Q100 208-Pin TFBGA Tray
NXP SemiconductorsLPC4088FET208,551
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V Automotive 208-Pin TFBGA Tray

Descriptions

Descriptions of Cirrus Logic EP9307-IRZ provided by its distributors.

RISC Microprocessor, 32-Bit, 184MHz, CMOS, PBGA272
Microprocessors - MPU IC Universal Platfrm ARM9 SOC Prcessor
System-on-Chip Processor 272-Pin TFBGA
IC LED DRV LIN PWM 600MA TO263-7
32-Bit Microcontroller IC; Controller Family/Series:(ARM9); Memory Size, RAM:32MB; No. of I/O Pins:32; No. of ADC Inputs:8; No. of Timers:3; No. of PWM Channels:1; Clock Speed:200MHz; Interface:AC97, I2S, SPI, UART, USB ;RoHS Compliant: Yes

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP9307IRZ